Gedore RED 3300118 Screwdriver Bit 1/4" TX BO T20 length 37 mm

MPN
3300118
Brand
Gedore
EAN-13
4060833001182
Order Code
03-7565
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.99
10+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gedore RED Star Screwdriver Bit T 20 with a 1/4" (6.3 mm) drive is a durable tool designed for precision and reliability. Manufactured by Gedore RED, it is crafted for use with socket wrench bits, providing a secure fit for star screw applications. Ideal for both professional and DIY projects, this bit ensures efficient and reliable fastening.
Type Screwdriver bit
Drive Size 1/4" (6.3 mm)
Socket Size T 20
Material Chromium-vanadium steel
Downforce Star
Weight 12g

Reviews

Be the first to submit a review

Trustpilot