Gedore Adapters Bit adapter 611348

Gedore Brand: Gedore
Gedore manufactures high-quality bit adapters designed to connect different tool shafts and sockets, facilitating the use of diverse fastening tools in a variety of applications.
Description Image Product Buy Pricing (Ex VAT) Drive Size Type
Gedore 1649329 Bit adapter 1/4" 6-point x 1/4" 4-point
Gedore 1649329 Bit adapter 1/4" 6-point x 1/4" 4-point
Standard range
Order code: 03-6132
MPN: 1649329

Despatched within 4 working days - 220 in stock
2+ £3.93
Price per unit Ex VAT
1/4" Bit adapter
Gedore 1973312 Bit adapter 1/4" 6-point x 3/8" 4-point
Gedore 1973312 Bit adapter 1/4" 6-point x 3/8" 4-point
Standard range
Order code: 03-6247
MPN: 1973312

Despatched within 4 working days - 59 in stock
1+ £5.16
Price per unit Ex VAT
1/4, 3/8in Bit adapter

Trustpilot