Gedore 8887020 Club Hammer ROTBAND-PLUS With Ash Handle 1250 g

MPN
8887020
Brand
Gedore
EAN-13
4010883888707
Order Code
03-7513
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £36.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 158 availableBack-order availability date - 12/07/2026

The Gedore Club Hammer 620 E-1250 is a robust hand tool made for heavy-duty applications, featuring a length of 260 mm. It is ideal for demolition work and driving chisels in construction tasks. Gedore is known for its quality and durability, making this club hammer a reliable choice for professionals.
Type Club Hammers
Weight 1250g
Handle Material Ash
Head Material Steel
Length 260mm

Reviews

Be the first to submit a review

Trustpilot