Gedore 8721210 Centre Punch 150x12x5 mm

MPN
8721210
Brand
Gedore
EAN-13
4010883872126
Order Code
03-7437
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore 8721210 is a durable puncher known for its 8-edge design. Manufactured by Gedore, it provides precision and reliability in various punching tasks. This tool is ideal for use in metalworking and engineering applications.
Type Puncher
DIN Standard DIN 7250
Length 150mm
Material Vanadium steel
Shank Ø 12mm
Tip diameter 5mm
Weight 0.12kg

Reviews

Be the first to submit a review

Trustpilot