Gedore 8690900 Welding pick Hammer With Ash Handle 330 g

MPN
8690900
Brand
Gedore
EAN-13
4010883869096
Order Code
03-7428
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore 77 E-300 chipping hammer, measuring 300 mm, is a durable handheld tool known for its precision and strength. Manufactured by Gedore, this hammer is ideal for removing welding slag and other tough materials. It is commonly used in metalworking and construction applications.
Type Chipping hammer
Weight 325g
Handle Material Ash
Head Material Metal
Length 300mm

Reviews

Be the first to submit a review

Trustpilot