Gedore 8583230 ROTBAND-PLUS Ball-Peen Hammer 500g 320mm Hickory Handle

Image Representative of Range

Gedore 8583230 ROTBAND-PLUS Ball-Peen Hammer 500g 320mm Hickory Handle

MPN
8583230
Brand
Gedore
EAN-13
4010883858328
Order Code
11-9249
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Gedore ROTBAND-PLUS 8583230 ball-peen hammer weighs 500 g and measures 320 mm in length, conforming to DIN 1041 standards. Renowned for its robust design, this handheld tool is ideal for metalworking applications, such as shaping and peening. Trusted by professionals, it combines exceptional craftsmanship with optimal performance.
Type Ball Pein Hammer
Weight 500g
Handle Material Hickory
DIN Standard DIN 1041
Length 320mm

Reviews

Be the first to submit a review

Trustpilot