Gedore 8016070 Slide Hammer For 1.30/0-1.30/5 270 mm 200 g

MPN
8016070
Brand
Gedore
EAN-13
4036976105551
Order Code
03-7373
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.78
10+ £31.23
50+ £31.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Gedore 8016070 Slide Hammer Puller is a handheld tool weighing 200 grams and measuring 230 mm. It is designed for removing tightly fitted parts such as bearings or gears for maintenance purposes. This durable hand tool is ideal for automotive and mechanical applications.
Type Slide hammer
Weight 200g
Head Material Metal
Length 230mm

Reviews

Be the first to submit a review

Trustpilot