Gedore 6764460 English mechanic's Hammer With ball 1 lbs

MPN
6764460
Brand
Gedore
EAN-13
4010886676448
Order Code
03-7313
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore ball-peen hammer, measuring 325 mm, is a durable hand tool ideal for shaping metal and riveting. This well-crafted hammer is part of Gedore's renowned lineup of professional tools, known for their reliability and precision. Perfect for machinists and metalworkers, it combines functionality with sturdy construction for demanding industrial applications.
Type Ball Pein Hammer
Weight 1lb
Handle Material Hickory
Head Material Metal
Length 325mm

Reviews

Be the first to submit a review

Trustpilot