Gedore 6743380 Side cutters Swedish model 2C Handle 160 mm

MPN
6743380
Brand
Gedore
EAN-13
4010886674338
Order Code
03-7296
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    125mm 140mm 160mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore side cutter, model 8314-160 JC, is a robust tool measuring 160 mm in length. It features precision cutting edges ideal for cutting cables and other wiring materials. Typically used by electricians and technicians, it ensures clean, efficient cuts in various electrical and mechanical applications.
Type Side cutter
ESD Safe No
Length 160mm
VDE Safe No
DIN Standard DIN ISO 5749
Edge hardness 65HRC
Material Steel
Wire hardness (max.) medium wire 1.6mm

Reviews

Be the first to submit a review

Trustpilot