Gedore 6622910 Folding workbench

MPN
6622910
Brand
Gedore
EAN-13
4010886662298
Order Code
03-7216
Country of Origin
Austria
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £490.00 £416.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The folding workbench by Gedore, model 6622910 B 1525, features dimensions of 1600 x 810 x 700 mm, making it a versatile choice for various tasks. Its robust design and portability make it ideal for workshops and on-site applications. Whether used as a worktop or a desk, it offers practical functionality and efficiency.
Type Folding workbench
Height 810mm
Width 1600mm
Depth 700mm
Colour Brown, Blue
Dimensions (W x H x D) 1600 x 810 x 700 mm
Max. height 810mm
Thickness (worktop) 30mm
Weight 34kg

Reviews

Be the first to submit a review

Trustpilot