Gedore 6351110 Allen Key Long Hex Socket 3 mm

MPN
6351110
Brand
Gedore
EAN-13
4010886635117
Order Code
03-7053
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 122 availableBack-order availability date - 15/10/2026

The Gedore 42 EL 3 Allen key, with a 3 mm size, is a precision tool designed for tightening or loosening hexagonal socket screws. Manufactured by Gedore, this hex socket key is known for its durability and reliability in mechanical and engineering applications. It is ideally used in assembling furniture, machinery maintenance, and various DIY projects.
Type Allen key
Blade Length 23mm
Length 129mm
Material Chromium-vanadium steel
Spanner size 3mm

Reviews

Be the first to submit a review

Trustpilot