Gedore 6170400 Extension 1/4" 97 mm

MPN
6170400
Brand
Gedore
EAN-13
4010886617045
Order Code
03-6849
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £12.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Gedore ratchet extension is a precision-engineered tool, measuring 97 mm with a 1/4 inch drive. It is ideal for reaching confined spaces and enhancing torque applications. Commonly used in automotive repairs and mechanical maintenance, it offers durability and efficiency.
Type Extension Bar
Drive Size 1/4" (6.3 mm)
Overall Length 97mm
DIN Standard DIN 3123
Length 97mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot