Gedore 6162060 Screwdriver Bit 1/2" 90 mm Internal Hexagon 5 mm

MPN
6162060
Brand
Gedore
EAN-13
4010886616208
Order Code
03-6826
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.83
10+ £11.10
50+ £10.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore IN 19 L 5-90 6162060 Allen screwdriver bit is a 5 mm tool designed for use with a 1/2" (12.5 mm) socket wrench. Crafted for precision and durability, it is ideal for both professional and DIY applications that require turning hexagonal socket screws. This high-quality tool is essential for mechanics, carpenters, and hobbyists who frequently work with hex screws.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Socket Size 5mm
Material Special steel
DIN Standard DIN 7422
Downforce Allen
Length 90mm
Material properties chrome plated
Max. Length 90mm
Weight 91g

Reviews

Be the first to submit a review

Trustpilot