Gedore 6158540 Screwdriver Bit Socket 1/2" TORX T60

MPN
6158540
Brand
Gedore
EAN-13
4010886615850
Order Code
03-6816
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £31.90 £23.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 84 availableBack-order availability date - 22/11/2026

The Gedore ITX 19 T60, model 6158540, is a precision star screwdriver bit featuring a 13.25 mm head and a T60 profile. Designed for use with a 1/2" (12.5 mm) socket wrench, it is ideal for fast and efficient assembly or disassembly of star or Torx fasteners. This durable tool bit is commonly used in automotive, machinery, and industrial applications for its reliability and high performance.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Socket Size 13.25mm
Material Special steel
DIN Standard DIN 3120
Downforce Star
Length 55mm
Material properties chrome plated
Max. Length 55mm
Rack size 483 mm (19")
Weight 137g

Reviews

Be the first to submit a review

Trustpilot