Gedore 5803680 Tool hook, inclined hook end, d 4 mm

MPN
5803680
Brand
Gedore
EAN-13
4010886580363
Order Code
03-6596
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.69
10+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

The Gedore tool hook, model 5803680 1500 H 1-50, features an inclined hook end with a diameter of 4 mm, making it ideal for efficient tool organisation. Manufactured by Gedore, this hook integrates seamlessly into perforated panels and tool wall storage systems. It is typically used for organising and mounting tools on walls in workshops or garages.
Type Tool holder
Colour Metal
Length 50mm
Weight 28g

Reviews

Be the first to submit a review

Trustpilot