Gedore 5803410 Tool hook, straight mandrel, d 4 mm

MPN
5803410
Brand
Gedore
EAN-13
4010886580349
Order Code
03-6595
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.87
10+ £2.68
50+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Manufactured by Gedore, this tool hook features a straight mandrel with a 4 mm diameter. It is designed for perforated tool board systems, making it ideal for wall storage and organisation. Commonly used in workshops or garages, it helps keep tools accessible and neatly arranged.
Type Tool holder
Colour Metal
Material Metal (galvanized)
Length 50mm
Weight 28g

Reviews

Be the first to submit a review

Trustpilot