Gedore 5792620 Storage tray divided 456x50x100 mm

MPN
5792620
Brand
Gedore
EAN-13
4010886579268
Order Code
03-6594
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £40.75 £34.64
10+ £33.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Gedore, this tray measures 100 x 456 x 50 mm and is designed for wall storage systems. It features a perforated sheet metal construction, suitable for use with perforated tool board systems. This tray is ideal for organising tools or accessories in workshops or garages.
Type Tray
Dimensions (L x W x H) 100 x 456 x 50 mm
Height 50mm
Length 100mm
Weight 0.84kg
Width 456mm

Reviews

Be the first to submit a review

Trustpilot