Gedore 5617110 Tool board empty 987x493 mm

MPN
5617110
Brand
Gedore
EAN-13
4010886561713
Order Code
03-6585
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £132.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 23/07/2026

The Gedore lid insert is designed for use with the 1450 L toolbox. It features robust construction, tailored to organise and store tools efficiently. Ideal for mechanics and DIY enthusiasts, it provides convenient accessibility to essential tools.
Type Lid insert
Height 493mm
Length 987mm
Colour Blue
Material Steel plate
Factory colour Blue
Weight 6.9kg

Reviews

Be the first to submit a review

Trustpilot