Gedore 4626590 Arc Punch 14 mm

MPN
4626590
Brand
Gedore
EAN-13
4017981570145
Order Code
03-6571
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £13.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore 4626590 hole punch is a durable tool with a 14 mm diameter designed for precise punching tasks. Typically used in applications that require clean and accurate holes in materials like leather, plastic, or thin metal sheets, it ensures professional results. Manufactured by Gedore, this robust punch is ideal for both industrial and craft purposes.
Type Hole punch
Shank Diameter 14mm
Dim (Ø) 14mm

Reviews

Be the first to submit a review

Trustpilot