Gedore 4544190 Arc Punch 18 mm

MPN
4544190
Brand
Gedore
EAN-13
4017981570183
Order Code
03-6559
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore 4544190 hole punch is designed with a precise 18 mm diameter for clean cutting. This durable tool is suitable for use in leatherwork, crafting, and other applications requiring accurate hole creation. Manufactured by Gedore, it ensures efficient performance and reliable results.
Type Hole punch
Shank Diameter 18mm
Dim (Ø x L) 18 mm x 145 mm
Length 145mm
Material painted
Weight 0.23kg

Reviews

Be the first to submit a review

Trustpilot