Gedore 4542810 Arc Punch 7 mm

MPN
4542810
Brand
Gedore
EAN-13
4017981570077
Order Code
03-6549
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore hole punch, model 4542810, features a 7 mm diameter for precise puncturing tasks. Crafted by Gedore, this durable tool is ideal for leather and fabric applications. Its robust construction ensures reliability for both professional and DIY projects.
Type Hole punch
Shank Diameter 7mm
Dim (Ø) 7mm

Reviews

Be the first to submit a review

Trustpilot