Gedore 3127907 Holder With Handle For 8 spray cans

MPN
3127907
Brand
Gedore
EAN-13
4010886952030
Order Code
03-6523
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Gedore manufactures the 3127907 spray can holder, designed to accommodate up to 8 spray cans. Measuring 99 x 99 x 99 mm, this tin holder is part of a perforated tool board system, ideal for wall storage and organisation. It is perfect for securely mounting spray cans on perforated panels in workshops or garages.
Type Tin holder
Dimensions (L x W x H) 99 x 99 x 99 mm
Height 99mm
Length 99mm
Weight 2.05kg
Width 99mm

Reviews

Be the first to submit a review

Trustpilot