Gedore 2954427 S-BOXX B3 With Window

Image Representative of Range

Gedore 2954427 S-BOXX B3 With Window

MPN
2954427
Brand
Gedore
EAN-13
4010886947265
Order Code
03-6468
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.00 £22.95
10+ £21.71
50+ £21.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore 1110 WMSB 3 small parts container is a durable plastic storage box measuring 351 x 147 x 153 mm. It features a single compartment ideal for organising tools, screws, and other small components. This versatile container is perfect for workshops or personal use in maintaining an orderly workspace.
Type Small parts container
Dimensions (L x W x H) 351 x 147 x 153 mm
Height 153mm
Length 351mm
Number of Compartments 1
Weight 680g
Width 147mm

Reviews

Be the first to submit a review

Trustpilot