Gedore 2659395 Screw extractor size 4 M11-M14

MPN
2659395
Brand
Gedore
EAN-13
4010886930540
Order Code
03-6377
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 113 availableBack-order availability date - 21/11/2026

The Gedore 2659395 screw extractor is designed for removing broken screws of sizes M11 to M14. Renowned for its durability and precision, it is an essential tool in mechanical and maintenance tasks. Ideal for both professional and DIY use, it ensures efficient and reliable screw extraction.
Type Screw extractor
Number of Pieces 1
(Ø) 16mm
Length 71mm
Material Chromium vanadium steel
Weight 25g

Reviews

Be the first to submit a review

Trustpilot