Gedore 2011638 Bowden Cable Cutter 170 mm, 2C-handle

MPN
2011638
Brand
Gedore
EAN-13
4010886877517
Order Code
03-6272
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore 8317-160 JC steel cable cutter is a reliable tool for precisely cutting steel cables and wires. It features durable construction suitable for demanding professional use. Ideal for electricians, mechanics, and other trades requiring clean wire and cable cuts.
Type Steel cable cutter
ESD Safe No
Length 170mm
VDE Safe No
Weight 150g

Reviews

Be the first to submit a review

Trustpilot