Gedore 2008645 Drill-bit Holder For 14 pieces

MPN
2008645
Brand
Gedore
EAN-13
4010886877371
Order Code
03-6270
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.25
10+ £20.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 14/11/2026

The Gedore drill-bit holder 2008645 is designed to accommodate 14 pieces and measures 37 x 200 x 60 mm. It is typically used for wall storage on perforated panels or tool boards, providing an organised way to store and access drill bits. This tool holder is ideal for workshops or garages where efficient space utilisation and quick access are essential.
Type Tool holder
Colour Metal
Dimensions (L x W x H) 37 x 200 x 60 mm
Height 60mm
Length 37mm
Weight 200g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot