Gedore 2008572 Tool hook inclined hook end 50x6 mm

MPN
2008572
Brand
Gedore
EAN-13
4010886877302
Order Code
03-6266
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.87
10+ £2.68
50+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Gedore 2008572 tool hook is designed for secure mounting on perforated tool boards or wall storage systems. Featuring an inclined hook end measuring 50x6 mm, it is ideal for organising tools on wall-mounted panels. This single-piece tool holder enhances workspace efficiency by providing easy access and visibility of frequently used items.
Type Tool holder
Colour Metal
Material Metal (galvanized)
Length 50mm
Weight 34g

Reviews

Be the first to submit a review

Trustpilot