Gedore 2008483 Tool hook Double vertical hook end 75x6 mm

MPN
2008483
Brand
Gedore
EAN-13
4010886877227
Order Code
03-6263
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.49
10+ £5.12
50+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Gedore 2008483 Tool Hook Double features a vertical hook end measuring 75x6 mm, designed for securely holding tools. It is compatible with perforated tool board systems, providing efficient wall storage solutions. This tool hook is ideal for organising tools in workshops or garages.
Type Tool holder
Colour Metal
Material Metal (galvanized)
Length 75mm
Weight 40g

Reviews

Be the first to submit a review

Trustpilot