Gedore 2008475 Tool hook Double vertical hook end 35x6 mm

MPN
2008475
Brand
Gedore
EAN-13
4010886877210
Order Code
03-6262
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The Gedore Tool Hook Double is designed for use with perforated tool board systems, offering a vertical hook end measuring 35x6 mm. It is ideal for wall storage and organisation of tools in workshop environments. This sturdy tool holder supports efficient tool access and arrangement on perforated panels.
Type Tool holder
Colour Metal
Material Metal (galvanized)
Length 35mm
Weight 76g

Reviews

Be the first to submit a review

Trustpilot