Gedore 2008459 Tool hook vertical hook end 135x6 mm

MPN
2008459
Brand
Gedore
EAN-13
4010886877203
Order Code
03-6261
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £3.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 181 in stock

The Gedore tool hook, model 2008459, features a vertical hook end measuring 135x6 mm, ideal for secure tool organisation. Made for a perforated tool board system, this single-piece hook is designed for efficient wall-mounted storage. Typically used in workshops and garages, it enhances tool accessibility and workspace tidiness.
Type Tool holder
Colour Metal
Material Metal (galvanized)
Length 135mm
Weight 60g

Reviews

Be the first to submit a review

Trustpilot