Gedore 2008440 Tool hook vertical hook end 75x6 mm

MPN
2008440
Brand
Gedore
EAN-13
4010886877197
Order Code
03-6260
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £5.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The Gedore tool hook features a vertical hook end measuring 75x6 mm, designed for compatibility with perforated tool board systems. It provides effective tool wall storage and organisation, ideal for workshops and garages. This product is manufactured by Gedore, known for high-quality and durable tool holders.
Type Tool holder
Colour Metal
Material Metal (galvanized)
Length 75mm
Weight 46g

Reviews

Be the first to submit a review

Trustpilot