Gedore 2008386 Tool hook straight mandrel 50x6mm

MPN
2008386
Brand
Gedore
EAN-13
4010886877135
Order Code
03-6256
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The Gedore tool hook straight mandrel, with a dimension of 50x6mm, is designed for use in perforated tool board systems. Manufactured by Gedore, this hook is ideal for wall-mounted tool storage and organisation. It provides a durable solution for securely holding tools on perforated panels or sheet metal in workshops.
Type Tool holder
Colour Metal
Material Metal (galvanized)
Length 50mm
Weight 34g

Reviews

Be the first to submit a review

Trustpilot