Gedore 2008378 Spring clamp d 16 mm

MPN
2008378
Brand
Gedore
EAN-13
4010886877128
Order Code
03-6255
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.81 £4.09
10+ £3.85
50+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Gedore 2008378 is a tool clamp designed for organising tools on perforated panels in a workspace. Manufactured by Gedore, it is ideal for wall-mounted tool storage solutions. This product is typically used in garages, workshops, and industrial settings for efficient tool management.
Type Tool clip
Length 31mm
Weight 0.03kg

Reviews

Be the first to submit a review

Trustpilot