Gedore 2008351 Spring clamp d 10 mm

MPN
2008351
Brand
Gedore
EAN-13
4010886877111
Order Code
03-6254
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.75 £4.04
10+ £3.81
50+ £3.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Gedore tool clamp, part number 2008351, is designed for secure mounting on perforated tool board systems, providing organised wall storage for tools. Made from durable perforated sheet metal, it supports efficient tool organisation and accessibility. Ideal for workshops and garages, it offers a practical solution for keeping tools neatly in place.
Type Tool clip
Length 31mm
Weight 0.03kg

Reviews

Be the first to submit a review

Trustpilot