Gedore 1963171 Mobile phone holder

MPN
1963171
Brand
Gedore
EAN-13
4010886870884
Order Code
03-6239
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore tool belt, model WT 1056 7-1, is a durable and practical tool organiser. Ideal for professionals, it securely holds various hand tools for easy access during tasks. Manufactured with high-quality materials, it enhances efficiency in both DIY and professional settings.
Type Tool belt
Dim (L x W x H) 140 x 75 x 40 mm
Height 40mm
Length 140mm
Weight 0.05kg
Width 75mm

Reviews

Be the first to submit a review

Trustpilot