Gedore 1933191 Shelf

MPN
1933191
Brand
Gedore
EAN-13
4010886872130
Order Code
03-6208
Country of Origin
Austria
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £69.00 £58.65
10+ £56.89
50+ £56.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Gedore manufactures the 1933191 1500 H 28, a shelf measuring 303 x 496 x 168 mm, ideal for wall mounting. This perforated tool board system features perforated sheet metal designed for efficient tool organisation. It is typically used for wall storage applications, enhancing workspace orderliness.
Type Tray
Dimensions (L x W x H) 303 x 496 x 168 mm
Height 168mm
Length 303mm
Weight 3190g
Width 496mm

Reviews

Be the first to submit a review

Trustpilot