Gedore 1879219 Tool Holder For 3 cans

MPN
1879219
Brand
Gedore
EAN-13
4010886859735
Order Code
03-6199
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Gedore tool holder, model 1879219 1500 H 25-3, is designed for accommodating three cans, featuring dimensions of 95 x 300 x 11 mm. It is crafted for use with perforated tool board systems, providing efficient wall-mounted storage solutions. Typical applications include organising tools and equipment in workshops or garages, enhancing accessibility and workspace tidiness.
Type Tool holder
Colour Metal
Dimensions (L x W x H) 95 x 300 x 11 mm
Height 11mm
Length 95mm
Weight 650g
Width 300mm

Reviews

Be the first to submit a review

Trustpilot