Gedore 1879170 Tool hook Double vertical hook end 50x6 mm

MPN
1879170
Brand
Gedore
EAN-13
4010886859704
Order Code
03-6195
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £6.70 £5.70
10+ £5.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Gedore tool hook is a double vertical hook with dimensions of 50x6 mm, designed for use with a perforated tool board system. Manufactured by Gedore, this tool holder facilitates efficient wall storage and organisation. It is ideal for securely mounting and storing tools on perforated panels or sheet metal walls.
Type Tool holder
Colour Metal
Material Metal (galvanized)
Length 50mm
Weight 80g

Reviews

Be the first to submit a review

Trustpilot