Gedore 1837087 Folding Rule 2 m

MPN
1837087
Brand
Gedore
EAN-13
4010886858097
Order Code
03-6186
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Gedore 4533-2 1837087 is a wooden rule measuring 2 metres. It is robust and durable, ideal for precise measurements in carpentry and construction. Commonly used for layout tasks, this rule ensures reliability and accuracy in professional settings.
Type Rule
Length 2m
Calibrated to Manufacturer's standards (no certificate)
Material Wood
Max. reading range 2m
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot