Gedore 1669591 Hexagonal Key Wrench With T-handle 10 mm

MPN
1669591
Brand
Gedore
EAN-13
4010886836200
Order Code
03-6137
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore DTT 42 10 Allen wrench features a spanner size of 10 mm and a blade length of 150 mm. Manufactured by Gedore, this tool is ideal for securing or loosening hex bolts and screws. It is commonly used in mechanical and assembly applications where precision and leverage are required.
Type Allen wrench
Blade Length 150mm
Length 300mm
Material Chromium-vanadium steel
Spanner size 10mm

Reviews

Be the first to submit a review

Trustpilot