GearKlamp GK Transmission Clamp Capacity 150mm

Bessey Brand: Bessey

The BESSEY GearKlamp GK offers the perfect solution for conveniently clamping work even in the tightest spaces. BESSEY's patented design separates the handle from the spindle and positions it around the rail. The GearKlamp's force is transferred due to the concealed internal gear mechanism in the sliding jaw.

The V-grooves on the upper section securely hold round, pointed and angular components. Its design is more compact than classic screw clamps, lever clamps and one-handed clamps. Fitted with a 2-component soft grip handle that offers superb comfort and a quick-release button for fast adjustment and release. A swivel pressure plate and protective caps protect the work piece.

This BESSEY GearKlamp GK Transmission Clamp has the following specification:

Opening: 150mm
Throat Depth: 60mm
Clamping Force: 2,000N
Rail Section: Width: 25mm, Thickness: 12mm
Weight: 0.62kg (Approx.)

Description Image Product Buy Pricing (Ex VAT) Type
Bessey GK15 GearKlamp GK Transmission Clamp Capacity 150mm
Bessey GK15 GearKlamp GK Transmission Clamp Capacity 150mm
Extended range
Order code: 95-2381
MPN: GK15

Available to back orderPlease contact us for lead time
1+ £25.88
Price per unit Ex VAT
Clamp
Bessey GK30 GearKlamp GK Transmission Clamp Capacity 300mm
Bessey GK30 GearKlamp GK Transmission Clamp Capacity 300mm
Extended range
Order code: 95-2382
MPN: GK30

Available to back orderPlease contact us for lead time
1+ £27.60
Price per unit Ex VAT
Clamp
Bessey GK60 GearKlamp GK Transmission Clamp Capacity 600mm
Bessey GK60 GearKlamp GK Transmission Clamp Capacity 600mm
Extended range
Order code: 95-2384
MPN: GK60

Available to back orderPlease contact us for lead time
1+ £32.89
Price per unit Ex VAT
Clamp

Trustpilot