Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GE Lighting 4515 PAR36 6.4V 30W Pin Spotlight Bulb - Clear

Order Code:  

41-0545

  Copy to clipboard
Brand: GE Lighting  Copy to clipboard MPN: 24673  Copy to clipboard EAN-13: 0043168246736
 Report an error

Discontinued

A 6V, 30W sealed beam PAR 36 bulb with parabolic reflector producing a narrow focused beam.


  • Typical applications include spotlights and disco lighting effects
  • Connection is by means of screw terminals on the back of the bulb
  • Diameter 114mm, depth including terminals approximately 55mm
  • GE type 4515
Type Spotlight bulb
Size 114 x 114 x 55mm
Light Source PAR36 lamp
Power 30W

Reviews


Be the first to submit a review