GBC IB386848 PolyClearView A4 cover sheet transparent poly material

MPN
IB386848
Brand
GBC
EAN-13
0013465386848
Order Code
18-9824
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £29.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

GBC IB386848 PolyClearView A4 cover sheet, crafted from transparent poly material. This cover sheet is designed to offer a robust and clear protective layer, ensuring longevity and durability for documents and presentations. The transparent nature of the PolyClearView allows for the unobstructed viewing of underlying graphics and text, making it ideal for professional presentations, binding covers, and other document protection applications where visibility and protection are paramount. Its A4 size conforms to standard paper dimensions, providing a seamless fit for a wide range of document types. Engineers and other professionals may utilise these cover sheets in environments where document durability and visibility are crucial, such as in project documentation and technical binders.
Size A4
Type Index
Colour Transparent
Content 100
Film Thickness 0.3mm
Format A4
Material Polypropylen
Product colour Transparent
Quantity per pack 100 pc(s)
Surface finish Matt
SurFace finish Type Matt
Thickness 0.3mm

Reviews

Be the first to submit a review

Trustpilot