GB12 Guide Bush 12mm Dia E44175

Trend Brand: Trend

Trend guide bushes can be attached to the base of the Router. They are designed to follow the contours of a template.

Guide bush guides the router when using a template.

Fits directly to Trend T3,T4,T5,T5 MK2, T9,T10 and T11, and some other light duty routers.
Will fit other makes when used with GB/5, GB/PLATE or UNIBASE Sub-base.

Outside diameter: 12mm
Inside diameter: 9mm
Projection from plate: 6mm

Description Image Product Buy Pricing (Ex VAT) Type
Trend GB12 Guide Bush 12mm Dia E44175
Trend GB12 Guide Bush 12mm Dia E44175
Standard range
Order code: 97-4577
MPN: GB12

Despatched within 4 working days - 5 in stock
1+ £10.89
Price per unit Ex VAT
Guide bush
Trend GB160 Guide Bush 16mm Dia
Trend GB160 Guide Bush 16mm Dia
Standard range
Order code: 97-4578
MPN: GB160

Despatched within 4 working days - 5 in stock
1+ £14.54
Price per unit Ex VAT
Guide bush
Trend GB18 Guide Bush 18mm Dia E44178
Trend GB18 Guide Bush 18mm Dia E44178
Standard range
Order code: 97-4579
MPN: GB18

Despatched within 4 working days - 2 in stock
1+ £10.89
Price per unit Ex VAT
Guide bush
Trend GB30 Guide Bush 30mm Dia E44184
Trend GB30 Guide Bush 30mm Dia E44184
Standard range
Order code: 97-4580
MPN: GB30

Despatched within 4 working days - 20 in stock
1+ £10.89
Price per unit Ex VAT
Guide bush

Trustpilot