Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Garrett 99675 AT Gold Metal Detector

Order Code:  

55-0776

 
Brand: Garrett  MPN: 99675 
 Report an error

Discontinued

The Garrett AT Gold Metal Detector uses deep-seeking true All Metal Mode performance for all-terrain prospecting. It uses an 18kHz frequency for enhanced detection of small gold nuggets, jewellery, coins and relics and is highly recommended for prospecting, coins, jewellery, cache hunting, relic hunting, organized hunts and shallow fresh water hunting.
  • Includes: 14 x 20cm (5 x 8in.) PROformance™ DD submersible search coil and Garett MasterSound™ headphones
  • Waterproof to 3m (10 ft.)
  • True All-Metal mode offers deepest detection depth and sensitivity on the smallest nuggets
  • Graphic Target Analyzing simultaneously shows the target's conductivity and the detector's discrimination pattern
  • All Terrain design for use in wet, humid and dusty environments
  • Digtal Target ID scale from 0 to 99, indicates a target metal's conductivity for increased ability to distinguish between targets
  • High-Resolution Iron Discrimination provides 44 points of iron resolution for precise ability to separate a good target from iron trash
  • Adjustable Threshold allows the user to manually adjust the audio threshold (constant background sound) to better hear targets
  • Pro Mode Audio: proportional audio response and Tone Roll Audio features provide more target information
  • Iron Audio™ allows user to hear discriminated iron and to audibly identify problematic flat iron objects like bottle caps and washers
  • All Metal Iron Audio™ - a Garrett exclusive feature that allows user to audibly identify iron objects even while operating in a True All Metal Mode
  • Manual Ground Balance allows the user to adjust the detector's ground balance to reduce the effects of ground mineralisation
  • Ground Balance Window™ - a Garrett exclusive feature that allows user to 'spread' the ground balance setting to reduce the response to subtle ground variations
  • Fast Track Ground Balance - automatic feature that allows user to quickly ground balance the detector in mineralized soil conditions
  • Electronic Pin pointing - a Non-Motion, All-Metal Mode used to precisely locate a detected target's location in the ground
  • One-Touch Treasure Hunting - with the touch of a button, your metal detector is: powered on; automatically reset to factory (or your) settings; and ready to search!
  • Depth Indicator: continually shows depth of coin-size objects
  • Battery Condition Indicator: continually shows battery life
  • 3 Search Modes: select from True All Metal, Discrim 1 or Discrim 2, plus Electronic Pin-pointing
  • Garrett type: AT Gold

Not recommended for saltwater use or surf hunting.

Reviews


Be the first to submit a review