Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Garrett 98431 Treasure Digger Kit

Order Code:  

55-0039

 
Brand: Garrett  MPN: 98431  EAN-13: 4016138806557
  • Country of Origin:
 Report an error

Discontinued

The Treasure Digger Kit from Garrett consists of a Treasure Pouch, a Treasure Probe and a Treasure Digger trowel.

The probe is ideal for pinpointing the exact position of finds before digging. The hand trowel is made of polymer plastic to prevent scratches and damage to sensitive sites and delicate finds. The hand trowel has depth indicator (inch) marks to show the excavation depth of the object. The pouch is fitted with a Velcro closure and can be worn comfortably on a belt.

Probe and trowel can be conveniently stowed in the treasure pouch for carrying. An ideal set of tools for safely unearthing and carrying jewelry parts, relics and other finds.


  • Treasure probe length 22.5cm
  • Treasure digger length 31cm, blade 12.7cm
  • Treasure pouch 19 x 6 x 21cm (L x H x W)
  • Garrett type 1601070

Reviews


Be the first to submit a review