Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Garrett 98037 14" Sifter/Classifier Gold Pan

Order Code:  

55-0044

 
Brand: Garrett  MPN: 98037  EAN-13: 4016138806601
  • Country of Origin:
 Report an error

Discontinued

A 35cm diameter prospector's sifter / classifier pan from Garrett. Garrett's world-famous gold pans are easy to use and virtually indestructible. Their green colour creates the best visible contrast with gold. World tested by Charles Garrett, Roy Lagal and ten thousand other gold scrubbers, these sieves are a must for serious treasure and gold seekers.
  • General purpose 35cm (14in.) sifter / classifier pan
  • Ideal for both wet and dry use
  • Sifts gold, jewelry, relics and debris
  • Fits a 5 gallon bucket
  • Holes are 11mm (7/16in.) measured diagonally
  • Garrett type 1650200

Reviews


Be the first to submit a review