Garrett 1141370 ACE200i Metal detector 100 cm max depth Digital Acoustic

MPN
1141370
Brand
Garrett
EAN-13
0786156004788
Order Code
18-9819
Country of Origin
USA
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £295.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back orderBack-order availability date - 29/05/2026

Garrett 1141370 ACE200i Metal Detector offers precise metal detection capabilities with a maximum depth range of 100 cm. This model is optimised for various applications, including treasure hunting, archaeology, and historical research, allowing users to locate targets such as coins, gold nuggets, and shrapnel. Equipped with digital acoustic feedback, it enhances detection accuracy by providing clear auditory signals. The device is suitable for engineering tasks such as cable and wire location in road works, mining operations, and bomb disposal environments, making it valuable for professionals requiring reliable and accurate metal detection in diverse situations. Its design and features make it an indispensable tool for both hobbyists and field engineers engaging in excavation and prospecting activities.
Type Metal detector
Insulation Test Voltage CAT IV
Length 1060mm
Max. Detection Depth 100cm
Max. Length 1290mm
Power Supply AA battery (4x), included
Weight 1270g

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot