Garo SS 4100 IP65 4 Pole Rotary Isolator Switch 100A

Order Code:

65-4175

Brand: Garo MPN: SS 4100 IP65

Discontinued


The Garo SS 4100 100A safety switch is an IP65 rated, 4 Pole Rotary Isolator Switch is in a grey enclosed polycarbonate body.

The switch features a red handle with yellow shroud, and is used to isolate power in EV installations for safety and maintenance purposes.


Product DescriptionGaro SS4100 4 Pole Safety Switch, 100A
Replenishh Order Code:65-4175
Supplier Code:SS 4100 IP65
Product Type:EV Safety Switch
Fuse Rating100A
Fuse TypeJ
Mounting Knockout SizeØ25mm
Max Terminal Entry6mm² ~ 70mm²
IEC/EN/VDE RatedYes
UL/CSA RatedYes
Enclosure ColourGrey
Handle ColourRed and Yellow
Dimensions (H x W x D)280 x 190 x 130mm
MaterialABS / Polycarbonate
IP RatingIP65

Features

Round padlocking device (Max 3 padlocks)
Accepts padlock Yes
Handle Colour Red
IP Rating IP65
Maximum Current 100A
Number of Poles 4
Power Rating @ 220-240V 18.5kW
Terminal Type Screw
Tightening torque 2.5Nm

Trustpilot