Garo GPTT2-300-3-0-R Surge Protection Device 3 POLE CLASS II + RELAY

Order Code:

13-9542

Brand: Garo MPN: GPTT2-300-3-0-R

Discontinued


GARO offer a range of surge protective devices. This GPTT2-300-3-0-R Surge Protection Device 3 Pole Class 11+ Relay provides an excellent SPD solution with 35mm DIN rail mounting. The products feature a new industrial design with pluggable modules for easy replacement, and a wide variety of operating voltages to fit any low voltage power protection need.
  • Thermal Protection
  • Optional Remote Contacts
  • IP20 (built in)
  • Nominal Discharge Current: 150kA
  • Material: Thermoplastic
IP Rating IP20
Mounting DIN Rail
Nominal AC Voltage 300V
Nominal Discharge Voltage 150kA

Trustpilot